Direct



1.5SMC170A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC170A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170A/TR7 |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.28396 | $141.98 |
| 1,000 | $0.25459 | $254.59 |
| 1,500 | $0.23959 | $359.38 |
| 2,500 | $0.22273 | $556.83 |
| 3,500 | $0.21274 | $744.59 |
| 5,000 | $0.20303 | $1,015.15 |
| 12,500 | $0.18170 | $2,271.25 |
| 25,000 | $0.16851 | $4,212.75 |
| 50,000 | $0.15924 | $7,962.00 |
| Unit Price without GST: | $0.28396 |
|---|---|
| Unit Price with GST: | $0.31236 |


