
5KP200A/B | |
|---|---|
cms-digikey-product-number | 13-5KP200A/BCT-ND - Cut Tape (CT) 13-5KP200A/BTB-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | 5KP200A/B |
cms-description | TVS DIODE 200VWM 329.2VC P600 |
cms-standard-lead-time | 32 Weeks |
cms-customer-reference | |
cms-detailed-description | 329.2V Clamp 15.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 329.2V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.97400 | $19.74 |
| 25 | $1.79520 | $44.88 |
| 100 | $1.59790 | $159.79 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 300 | $1.48917 | $446.75 |
| 600 | $1.36013 | $816.08 |
| 900 | $1.33292 | $1,199.63 |
| Unit Price without GST: | $2.69000 |
|---|---|
| Unit Price with GST: | $2.95900 |

