Direct

5KP190CA/B | |
|---|---|
DigiKey Part Number | 13-5KP190CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP190CA/B |
Description | TVS DIODE 190VWM 310VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 310V Clamp 16.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 310V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.48917 | $446.75 |
| 600 | $1.36013 | $816.08 |
| 900 | $1.33292 | $1,199.63 |
| 1,500 | $1.18907 | $1,783.61 |
| 3,000 | $1.14823 | $3,444.69 |
| 7,500 | $1.14402 | $8,580.15 |
| Unit Price without GST: | $1.48917 |
|---|---|
| Unit Price with GST: | $1.63809 |


