


5.0SMDJ36A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ36A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ36A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ36A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36A/TR7 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.91900 | $9.19 |
| 100 | $0.59960 | $59.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.46204 | $231.02 |
| 1,000 | $0.41773 | $417.73 |
| 1,500 | $0.39512 | $592.68 |
| 2,500 | $0.36971 | $924.27 |
| 3,500 | $0.35466 | $1,241.31 |
| 5,000 | $0.34003 | $1,700.15 |
| 12,500 | $0.30792 | $3,849.00 |
| 25,000 | $0.30687 | $7,671.75 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

