
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 10 kA | |
Energy | 400J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 710 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $1.86500 | $18.65 |
| 25 | $1.69600 | $42.40 |
| 100 | $1.50970 | $150.97 |
| 300 | $1.40580 | $421.74 |
| 500 | $1.36736 | $683.68 |
| 1,000 | $1.32329 | $1,323.29 |
| 2,500 | $1.27675 | $3,191.88 |
| 5,000 | $1.24871 | $6,243.55 |
| Unit Price without GST: | $2.54000 |
|---|---|
| Unit Price with GST: | $2.79400 |

