
560KH07J-FTR | |
|---|---|
cms-digikey-product-number | 13-560KH07J-FTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 560KH07J-FTR |
cms-description | VARISTOR 56V 500A DISC 7MM |
cms-customer-reference | |
cms-detailed-description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 500 A | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 890 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |

