Direct

P4KE510CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE510CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE510CA/TR13 |
Description | TVS DIODE 434VWM 698VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 570mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 570mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12382 | $619.10 |
| 10,000 | $0.11272 | $1,127.20 |
| 15,000 | $0.10707 | $1,606.05 |
| 25,000 | $0.10071 | $2,517.75 |
| 35,000 | $0.09694 | $3,392.90 |
| 50,000 | $0.09328 | $4,664.00 |
| 125,000 | $0.08706 | $10,882.50 |
| Unit Price without GST: | $0.12382 |
|---|---|
| Unit Price with GST: | $0.13620 |


