1.5KE9.1CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.23542
Datasheet
13.4V Clamp 113.4A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE9.1CA-AT/B

DigiKey Part Number
13-1.5KE9.1CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE9.1CA-AT/B
Description
TVS DIODE 7.78VWM 13.4VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
13.4V Clamp 113.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
113.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.24126$241.26
2,000$0.22027$440.54
3,000$0.20947$628.41
5,000$0.19725$986.25
7,000$0.18998$1,329.86
10,000$0.18288$1,828.80
25,000$0.17140$4,285.00
Manufacturers Standard Package
Unit Price without GST:$0.24126
Unit Price with GST:$0.26539