


5.0SMDJ78A-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ78A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ78A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ78A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ78A-AT/13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 39.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.28600 | $12.86 |
| 100 | $0.84900 | $84.90 |
| 500 | $0.66126 | $330.63 |
| 1,000 | $0.60078 | $600.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48516 | $1,455.48 |
| 6,000 | $0.44937 | $2,696.22 |
| 9,000 | $0.43590 | $3,923.10 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |

