Direct



5.0SMDJ43CA-AT/7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ43CA-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ43CA-AT/7 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.61226 | $306.13 |
| 1,000 | $0.55628 | $556.28 |
| 1,500 | $0.52774 | $791.61 |
| 2,500 | $0.49566 | $1,239.15 |
| 3,500 | $0.47666 | $1,668.31 |
| 5,000 | $0.45819 | $2,290.95 |
| 12,500 | $0.41913 | $5,239.12 |
| Unit Price without GST: | $0.61226 |
|---|---|
| Unit Price with GST: | $0.67349 |


