Direct



5.0SMDJ250A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ250A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ250A/TR7 |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.56336 | $281.68 |
| 1,000 | $0.51111 | $511.11 |
| 1,500 | $0.48447 | $726.71 |
| 2,500 | $0.45451 | $1,136.28 |
| 3,500 | $0.43677 | $1,528.69 |
| 5,000 | $0.41952 | $2,097.60 |
| 12,500 | $0.38168 | $4,771.00 |
| 25,000 | $0.37799 | $9,449.75 |
| Unit Price without GST: | $0.56336 |
|---|---|
| Unit Price with GST: | $0.61970 |


