5.0SMDJ210A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.44471
Datasheet
340V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
340V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ210A/TR7

DigiKey Part Number
13-5.0SMDJ210A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ210A/TR7
Description
TVS DIODE 210VWM 340VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
340V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.50506$252.53
1,000$0.45042$450.42
1,500$0.44141$662.12
2,500$0.37799$944.98
Manufacturers Standard Package
Unit Price without GST:$0.50506
Unit Price with GST:$0.55557