


5.0SMDJ18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ18CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ18CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ18CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18CA/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 172A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.01000 | $10.10 |
| 100 | $0.66160 | $66.16 |
| 500 | $0.54996 | $274.98 |
| 1,000 | $0.49786 | $497.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42984 | $1,289.52 |
| 6,000 | $0.37068 | $2,224.08 |
| 9,000 | $0.34872 | $3,138.48 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |

