5.0SMDJ130CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 390
Unit Price: $1.76000
Datasheet
209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ130CA/TR7

DigiKey Part Number
13-5.0SMDJ130CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ130CA/TR7
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.56336$281.68
1,000$0.51111$511.11
1,500$0.48447$726.71
2,500$0.45451$1,136.28
3,500$0.43677$1,528.69
5,000$0.41952$2,097.60
12,500$0.38168$4,771.00
25,000$0.37799$9,449.75
Manufacturers Standard Package
Unit Price without GST:$0.56336
Unit Price with GST:$0.61970