SMAJ12CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 9,784
Unit Price: $0.59000
Datasheet
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12CA-AT/TR7

DigiKey Part Number
13-SMAJ12CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ12CA-AT/TR7
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13647$136.47
2,000$0.12357$247.14
3,000$0.11691$350.73
5,000$0.10937$546.85
7,000$0.10487$734.09
10,000$0.10047$1,004.70
25,000$0.09075$2,268.75
50,000$0.08479$4,239.50
Manufacturers Standard Package
Unit Price without GST:$0.13647
Unit Price with GST:$0.15012