1.5KE150A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.24126
Datasheet
207V Clamp 7.3A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE150A-AT/TR13

DigiKey Part Number
13-1.5KE150A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE150A-AT/TR13
Description
TVS DIODE 128VWM 207VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
207V Clamp 7.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.23542$282.50
2,400$0.21529$516.70
3,600$0.20494$737.78
6,000$0.19324$1,159.44
8,400$0.18628$1,564.75
12,000$0.17948$2,153.76
30,000$0.17140$5,142.00
Manufacturers Standard Package
Unit Price without GST:$0.23542
Unit Price with GST:$0.25896