
3RM075L-8/B | |
|---|---|
DigiKey Part Number | 13-3RM075L-8/B-ND |
Manufacturer | |
Manufacturer Product Number | 3RM075L-8/B |
Description | GDT 75V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 5 | $2.23800 | $11.19 |
| 10 | $2.06500 | $20.65 |
| 50 | $1.71300 | $85.65 |
| 100 | $1.58030 | $158.03 |
| 300 | $1.39017 | $417.05 |
| 500 | $1.30934 | $654.67 |
| 1,000 | $1.20663 | $1,206.63 |
| 5,000 | $1.02928 | $5,146.40 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $2.97000 |

