Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 250A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.04637 | $313.91 |
| 600 | $0.96373 | $578.24 |
| 900 | $0.92134 | $829.21 |
| 1,500 | $0.87346 | $1,310.19 |
| 2,100 | $0.84498 | $1,774.46 |
| 3,000 | $0.83873 | $2,516.19 |
| Unit Price without GST: | $1.04637 |
|---|---|
| Unit Price with GST: | $1.15101 |


