Direct



1.5SMC120A-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC120A-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120A-AT/13 |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24462 | $733.86 |
| 6,000 | $0.22388 | $1,343.28 |
| 9,000 | $0.21332 | $1,919.88 |
| 15,000 | $0.20144 | $3,021.60 |
| 21,000 | $0.19441 | $4,082.61 |
| 30,000 | $0.18758 | $5,627.40 |
| 75,000 | $0.18410 | $13,807.50 |
| Unit Price without GST: | $0.24462 |
|---|---|
| Unit Price with GST: | $0.26908 |


