Direct

SMBJ300CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ300CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ300CA-AT/TR13 |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16245 | $487.35 |
| 6,000 | $0.14761 | $885.66 |
| 9,000 | $0.14004 | $1,260.36 |
| 15,000 | $0.13154 | $1,973.10 |
| 21,000 | $0.12650 | $2,656.50 |
| 30,000 | $0.12160 | $3,648.00 |
| 75,000 | $0.11133 | $8,349.75 |
| Unit Price without GST: | $0.16245 |
|---|---|
| Unit Price with GST: | $0.17870 |


