SMCJ8.5CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.22661
Datasheet
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ8.5CA-AT/TR7

DigiKey Part Number
13-SMCJ8.5CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.5CA-AT/TR7
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.28680$143.40
1,000$0.26052$260.52
1,500$0.24698$370.47
2,500$0.23164$579.10
3,500$0.22251$778.79
5,000$0.21358$1,067.90
12,500$0.19386$2,423.25
25,000$0.18826$4,706.50
Manufacturers Standard Package
Unit Price without GST:$0.28680
Unit Price with GST:$0.31548