Direct

SMAJ160A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ160A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ160A/TR13 |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08749 | $437.45 |
| 10,000 | $0.08009 | $800.90 |
| 15,000 | $0.07630 | $1,144.50 |
| 25,000 | $0.07200 | $1,800.00 |
| 35,000 | $0.06945 | $2,430.75 |
| 50,000 | $0.06695 | $3,347.50 |
| 125,000 | $0.06470 | $8,087.50 |
| Unit Price without GST: | $0.08749 |
|---|---|
| Unit Price with GST: | $0.09624 |


