567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ350A/TR13

DigiKey Part Number
13-SMAJ350A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ350A/TR13CT-ND - Cut Tape (CT)
13-SMAJ350A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ350A/TR13
Description
TVS DIODE 350VWM 567VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.18800$1.88
25$0.16560$4.14
100$0.14060$14.06
250$0.12872$32.18
500$0.12160$60.80
1,000$0.11571$115.71
2,500$0.10950$273.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12192$609.60
10,000$0.11097$1,109.70
15,000$0.10538$1,580.70
25,000$0.09910$2,477.50
35,000$0.09539$3,338.65
50,000$0.09177$4,588.50
125,000$0.08883$11,103.75
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800