Direct

P6SMB100A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB100A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB100A-AT/TR7 |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.14314 | $71.57 |
| 1,000 | $0.12881 | $128.81 |
| 1,500 | $0.12139 | $182.09 |
| 2,500 | $0.11298 | $282.45 |
| 3,500 | $0.10794 | $377.79 |
| 5,000 | $0.10302 | $515.10 |
| 12,500 | $0.09211 | $1,151.38 |
| 25,000 | $0.08529 | $2,132.25 |
| 50,000 | $0.07952 | $3,976.00 |
| Unit Price without GST: | $0.14314 |
|---|---|
| Unit Price with GST: | $0.15745 |


