Direct

1.5KE160CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE160CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160CA/TR13 |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.21309 | $255.71 |
| 2,400 | $0.19223 | $461.35 |
| 3,600 | $0.18160 | $653.76 |
| 6,000 | $0.16964 | $1,017.84 |
| 8,400 | $0.16255 | $1,365.42 |
| 12,000 | $0.15567 | $1,868.04 |
| 30,000 | $0.14055 | $4,216.50 |
| 60,000 | $0.13182 | $7,909.20 |
| Unit Price without GST: | $0.21309 |
|---|---|
| Unit Price with GST: | $0.23440 |


