27 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270KH14J-OTB

DigiKey Part Number
13-270KH14J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
270KH14J-OTB
Description
VARISTOR 27V 2KA DISC 14MM
Customer Reference
Detailed Description
27 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
31 V
Current - Surge
2 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
7400 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types