


5.0SMDJ64A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ64A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ64A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ64A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64A/TR13 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 48.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.54100 | $5.41 |
| 25 | $0.48360 | $12.09 |
| 100 | $0.42040 | $42.04 |
| 250 | $0.39040 | $97.60 |
| 500 | $0.37230 | $186.15 |
| 1,000 | $0.36117 | $361.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36140 | $1,084.20 |
| 6,000 | $0.33304 | $1,998.24 |
| 9,000 | $0.31859 | $2,867.31 |
| 15,000 | $0.30687 | $4,603.05 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

