Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

181KD14-P10TR | |
|---|---|
cms-digikey-product-number | 13-181KD14-P10TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 181KD14-P10TR |
cms-description | VARISTOR 180V 4.5KA DISC 14MM |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 4.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | $0.16543 | $165.43 |
| Unit Price without GST: | $0.16543 |
|---|---|
| Unit Price with GST: | $0.18197 |


