Direct

20KPA32A/B | |
|---|---|
DigiKey Part Number | 13-20KPA32A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20KPA32A/B |
Description | TVS DIODE 32VWM 54.3VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 54.3V Clamp 372A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 32V | |
Voltage - Breakdown (Min) | 35.74V | |
Voltage - Clamping (Max) @ Ipp | 54.3V | |
Current - Peak Pulse (10/1000µs) | 372A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.47313 | $2,541.94 |
| Unit Price without GST: | $8.47313 |
|---|---|
| Unit Price with GST: | $9.32044 |


