142KD14-FP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 149
Unit Price: $0.96000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.90653
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.90653
Datasheet
1.4 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142KD14-FP10

DigiKey Part Number
13-142KD14-FP10-ND
Manufacturer
Manufacturer Product Number
142KD14-FP10
Description
VARISTOR 1.4KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.4 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
880 V
Maximum DC Volts
1.14 kV
Varistor Voltage (Min)
1.26 kV
Varistor Voltage (Typ)
1.4 kV
Varistor Voltage (Max)
1.54 kV
Current - Surge
4.5 kA
Energy
238J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
150$0.78347$117.52
Manufacturers Standard Package
Unit Price without GST:$0.78347
Unit Price with GST:$0.86182