Direct



1.5SMC51CA-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC51CA-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC51CA-AT/7 |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.31814 | $159.07 |
| 1,000 | $0.28578 | $285.78 |
| 1,500 | $0.26926 | $403.89 |
| 2,500 | $0.25069 | $626.73 |
| 3,500 | $0.23969 | $838.91 |
| 5,000 | $0.22899 | $1,144.95 |
| 12,500 | $0.20551 | $2,568.88 |
| 25,000 | $0.19099 | $4,774.75 |
| 50,000 | $0.18410 | $9,205.00 |
| Unit Price without GST: | $0.31814 |
|---|---|
| Unit Price with GST: | $0.34995 |


