1.5SMC550CA-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.34512
Datasheet
760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC550CA-AT/13

DigiKey Part Number
13-1.5SMC550CA-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC550CA-AT/13
Description
TVS DIODE 467VWM 760VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
467V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26636$799.08
6,000$0.24414$1,464.84
9,000$0.23283$2,095.47
15,000$0.22011$3,301.65
21,000$0.21258$4,464.18
30,000$0.20526$6,157.80
Manufacturers Standard Package
Unit Price without GST:$0.26636
Unit Price with GST:$0.29300