Direct

1.5KE62CA-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE62CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62CA-AT/B |
Description | TVS DIODE 53VWM 85VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.24126 | $241.26 |
| 2,000 | $0.22027 | $440.54 |
| 3,000 | $0.20947 | $628.41 |
| 5,000 | $0.19725 | $986.25 |
| 7,000 | $0.18998 | $1,329.86 |
| 10,000 | $0.18288 | $1,828.80 |
| 25,000 | $0.17140 | $4,285.00 |
| Unit Price without GST: | $0.24126 |
|---|---|
| Unit Price with GST: | $0.26539 |


