
GMC32X5R106K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R106K16NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R106K16NTCT-ND - Cut Tape (CT) 4713-GMC32X5R106K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R106K16NT |
Description | CAP1210 X5R 10UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.25320 | $12.66 |
| 100 | $0.22570 | $22.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.17932 | $89.66 |
| 1,000 | $0.16500 | $165.00 |
| 1,500 | $0.15784 | $236.76 |
| 2,500 | $0.14991 | $374.77 |
| 3,500 | $0.14528 | $508.48 |
| 5,000 | $0.14082 | $704.10 |
| 6,000 | $0.13871 | $832.26 |
| 12,000 | $0.13161 | $1,579.32 |
| 12,500 | $0.13123 | $1,640.38 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

