1.5KE110CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.24126
Datasheet
152V Clamp 10A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE110CA-AT/TR13

DigiKey Part Number
13-1.5KE110CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE110CA-AT/TR13
Description
TVS DIODE 94VWM 152VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
152V Clamp 10A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.26266$315.19
2,400$0.23782$570.77
3,600$0.22516$810.58
6,000$0.21092$1,265.52
8,400$0.20249$1,700.92
12,000$0.19429$2,331.48
30,000$0.17630$5,289.00
60,000$0.17140$10,284.00
Manufacturers Standard Package
Unit Price without GST:$0.26266
Unit Price with GST:$0.28893