Direct

1.0SMB43CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB43CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB43CA/TR7 |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.13648 | $68.24 |
| 1,000 | $0.12274 | $122.74 |
| 1,500 | $0.11563 | $173.44 |
| 2,500 | $0.10756 | $268.90 |
| 3,500 | $0.10273 | $359.56 |
| 5,000 | $0.09801 | $490.05 |
| 12,500 | $0.08754 | $1,094.25 |
| 25,000 | $0.08100 | $2,025.00 |
| 50,000 | $0.07546 | $3,773.00 |
| Unit Price without GST: | $0.13648 |
|---|---|
| Unit Price with GST: | $0.15013 |


