Direct

SMAJ110CA-AT/TR7 | |
|---|---|
cms-digikey-product-number | 13-SMAJ110CA-AT/TR7TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SMAJ110CA-AT/TR7 |
cms-description | TVS DIODE 110VWM 177VC DO214AC |
cms-standard-lead-time | 32 Weeks |
cms-customer-reference | |
cms-detailed-description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | $0.13647 | $136.47 |
| 2,000 | $0.12357 | $247.14 |
| 3,000 | $0.11691 | $350.73 |
| 5,000 | $0.10937 | $546.85 |
| 7,000 | $0.10487 | $734.09 |
| 10,000 | $0.10047 | $1,004.70 |
| 25,000 | $0.09075 | $2,268.75 |
| 50,000 | $0.08479 | $4,239.50 |
| Unit Price without GST: | $0.13647 |
|---|---|
| Unit Price with GST: | $0.15012 |


