Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MISM-7R-10-15

DigiKey Part Number
18-MISM-7R-10-15TR-ND - Tape & Reel (TR)
18-MISM-7R-10-15CT-ND - Cut Tape (CT)
18-MISM-7R-10-15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MISM-7R-10-15
Description
SWITCH REED SPST-NO 180MA 120V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MISM-7R-10-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
450 µs
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.540" (13.72mm)
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board
0.090" (2.28mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
500mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.65000$3.65
10$3.06800$30.68
25$2.84520$71.13
100$2.53430$253.43
250$2.35180$587.95
500$2.22730$1,113.65
1,000$2.11494$2,114.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76507$5,295.21
6,000$1.69952$10,197.12
Manufacturers Standard Package
Unit Price without GST:$3.65000
Unit Price with GST:$4.01500