VFT80US12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 4,342
Unit Price: $105.13000
Datasheet

MFR Recommended


XP Power
In Stock: 4
Unit Price: $65.45000
Datasheet
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFT80US12

DigiKey Part Number
1470-2349-ND
Manufacturer
Manufacturer Product Number
VFT80US12
Description
AC/DC CONVERTER 12V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.67 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes