Enclosed AC DC Converters 1 Output 5V 2A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE10US05

DigiKey Part Number
1470-MCE10US05-ND
Manufacturer
Manufacturer Product Number
MCE10US05
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 2A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
60601-1
Line Regulation
±1%
Load Regulation
±3%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$21.99000$21.99
5$21.32400$106.62
10$20.67500$206.75
25$19.78920$494.73
100$18.47480$1,847.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$21.99000
Unit Price with GST:$24.18900