Direct



XUF208-256-TQ64-C10 | |
|---|---|
DigiKey Part Number | 880-1112-ND |
Manufacturer | |
Manufacturer Product Number | XUF208-256-TQ64-C10 |
Description | IC MCU 32BIT 1MB FLASH 64TQFP |
Customer Reference | |
Detailed Description | XCore XUF Microcontroller IC 32-Bit 8-Core 1000MIPS 1MB (1M x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XUF208-256-TQ64-C10 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size | Supplier Device Package 64-TQFP (10x10) |
Speed 1000MIPS | Package / Case 64-TQFP Exposed Pad |
Connectivity USB | Base Product Number |
Number of I/O 42 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUF208-256-TQ64-C10A | XMOS | 785 | 880-XUF208-256-TQ64-C10A-ND | $24.42000 | Direct |


