
XL-B324SURSYGW | |
|---|---|
DigiKey Part Number | 5962-XL-B324SURSYGW-ND |
Manufacturer | |
Manufacturer Product Number | XL-B324SURSYGW |
Description | DIP LED 3MM RED,YLW-GRN T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 633nm Red, 565nm Yellow-Green LED Indication - Discrete 2.2V Red, 2.2V Yellow-Green Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2.2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 638nm Red, 560nm Yellow-Green | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.08875 | $88.75 |
| 2,000 | $0.08432 | $168.64 |
| 3,000 | $0.08010 | $240.30 |
| 4,000 | $0.07610 | $304.40 |
| 5,000 | $0.07229 | $361.45 |
| Unit Price without GST: | $0.08875 |
|---|---|
| Unit Price with GST: | $0.09763 |


