
XL-TD3036HIR-T202 | |
|---|---|
DigiKey Part Number | 5962-XL-TD3036HIR-T202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-TD3036HIR-T202 |
Description | IR EMITTER 840-870NM 3036 SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.6V 100mA 15mW/sr @ 100mA 60° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 100mA | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26625 | $532.50 |
| 4,000 | $0.25295 | $1,011.80 |
| 6,000 | $0.24029 | $1,441.74 |
| 8,000 | $0.22828 | $1,826.24 |
| 10,000 | $0.21686 | $2,168.60 |
| Unit Price without GST: | $0.26625 |
|---|---|
| Unit Price with GST: | $0.29288 |

