Series Voltage Reference IC Fixed 4.096V V ±0.06% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X60003CIG3Z-41T1

DigiKey Part Number
2156-X60003CIG3Z-41T1-ND
Manufacturer
Xicor-Division of Intersil
Manufacturer Product Number
X60003CIG3Z-41T1
Description
IC VREF SERIES 4.096V SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.06% 10 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xicor-Division of Intersil
Series
Packaging
Bulk
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.06%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 9V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,017
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $134.40 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:19017
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
46$9.04391$416.02
Unit Price without GST:$9.04391
Unit Price with GST:$9.94830