1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1E102J050BA

DigiKey Part Number
445-2651-2-ND - Tape & Reel (TR)
445-2651-1-ND - Cut Tape (CT)
445-2651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1E102J050BA
Description
CAP CER 1000PF 25V C0G 0402
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1E102J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132,322
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09200$0.92
50$0.06320$3.16
100$0.05480$5.48
500$0.04040$20.20
1,000$0.03600$36.00
2,500$0.03137$78.43
5,000$0.02858$142.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02530$253.00
20,000$0.02352$470.40
30,000$0.02340$702.00
50,000$0.02287$1,143.50
70,000$0.02225$1,557.50
100,000$0.02165$2,165.00
120,000$0.02137$2,564.40
240,000$0.02136$5,126.40
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600