
97730306332R | |
|---|---|
DigiKey Part Number | 732-13693-2-ND - Tape & Reel (TR) 732-13693-1-ND - Cut Tape (CT) 732-13693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97730306332R |
Description | ROUND STANDOFF STEEL 3MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 97730306332R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.19600 | $11.96 |
| 50 | $1.06480 | $53.24 |
| 100 | $0.93330 | $93.33 |
| 500 | $0.86836 | $434.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.77124 | $1,388.23 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.43000 |

