Hex Standoff Threaded M6 Steel 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M6 Steel 1.772" (45.00mm)
970450611
970450611

970450611

DigiKey Part Number
732-10659-ND
Manufacturer
Manufacturer Product Number
970450611
Description
HEX STANDOFF M6 STEEL 45MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6 Steel 1.772" (45.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
-
Between Board Height
1.772" (45.00mm)
Length - Overall
1.772" (45.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.27000$2.27
10$2.03200$20.32
50$1.87560$93.78
100$1.71830$171.83
250$1.40640$351.60
Manufacturers Standard Package
Unit Price without GST:$2.27000
Unit Price with GST:$2.49700