1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005005

DigiKey Part Number
732-13230-2-ND - Tape & Reel (TR)
732-13230-1-ND - Cut Tape (CT)
732-13230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005005
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,969
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16200$1.62
50$0.11540$5.77
100$0.10120$10.12
500$0.07688$38.44
1,000$0.06941$69.41
2,500$0.06154$153.85
5,000$0.05681$284.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05039$503.90
20,000$0.04734$946.80
30,000$0.04582$1,374.60
50,000$0.04412$2,206.00
70,000$0.04313$3,019.10
100,000$0.04218$4,218.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800