


885342211005 | |
|---|---|
DigiKey Part Number | 732-12154-2-ND - Tape & Reel (TR) 732-12154-1-ND - Cut Tape (CT) 732-12154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211005 |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65300 | $6.53 |
| 50 | $0.49760 | $24.88 |
| 100 | $0.44980 | $44.98 |
| 500 | $0.36902 | $184.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32766 | $327.66 |
| 2,000 | $0.30811 | $616.22 |
| 3,000 | $0.29831 | $894.93 |
| 5,000 | $0.28745 | $1,437.25 |
| 7,000 | $0.28111 | $1,967.77 |
| 10,000 | $0.27500 | $2,750.00 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |


