0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209046

DigiKey Part Number
732-7743-2-ND - Tape & Reel (TR)
732-7743-1-ND - Cut Tape (CT)
732-7743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209046
Description
CAP CER 0.68UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209046 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.49600$4.96
50$0.37360$18.68
100$0.33560$33.56
500$0.27164$135.82
1,000$0.25187$251.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21663$649.89
6,000$0.20525$1,231.50
9,000$0.19956$1,796.04
15,000$0.19324$2,898.60
21,000$0.18955$3,980.55
30,000$0.18600$5,580.00
Manufacturers Standard Package
Unit Price without GST:$0.82000
Unit Price with GST:$0.90200